ABM12DRMH

Heilind Number:SULABM12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRMH

Detailed Description

The ABM12DRMH connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a voltage capacity of 950VAC, it's ideal for high-power applications. This female connector offers two rows of 24 positions each, making it suitable for complex board-to-board or card edge connections. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and clearance hole mount type facilitate easy and secure installation. Designed for longevity, this connector has a wide operating temperature range of -65 to 150°C. With its straight orientation, loop bellow contact type, and matte tin termination plating, the ABM12DRMH is a dependable solution for critical PCB connectivity needs.