ABM12DRMI-S288

Heilind Number:SULABM12DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRMI-S288

Detailed Description

The ABM12DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage resistance of 950VAC, it's suitable for power and signal transmission. This female connector has two rows, each with 24 positions, offering ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its threaded mount type and card extender termination method make installation easy and secure. With a pitch of 3.96mm and a tail length of 13.84mm, it provides a stable connection. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The connector, with a low profile height of 15.49mm and a compact width of 9.4mm, is suitable for space-constrained applications. Its termination plating of matte tin ensures long-term reliability. With its loop bellow contact type and straddle orientation, it offers efficient signal transmission. Classified under the category of Board To Board PCB Connectors and Card Edge Connectors, the ABM12DRMI-S288 is a top choice for high-reliability connections.