ABM12DRMI

Heilind Number:SULABM12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRMI

Detailed Description

The ABM12DRMI PCB connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Its female gender, dual-row configuration, and threaded mount type offer secure and stable connectivity. Utilizing wire wrap termination and gold-plated beryllium copper contacts, it guarantees excellent signal integrity. The 24-position connector, with a pitch of 3.96mm, is suitable for complex circuitry. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it provides compact yet efficient board-to-board or card-edge connections. With matte tin termination plating and compliance with RoHS standards, this connector is not only high-performing but also environmentally friendly. Whether in aerospace, defense, or industrial applications, the ABM12DRMI ensures seamless and durable connectivity.