ABM12DRMS

Heilind Number:SULABM12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRMS

Detailed Description

Introducing the ABM12DRMS, a high-performance PCB connector designed with precision in mind. Crafted from PPS and Beryllium Copper, this female connector features two rows with a side hole mount type, guaranteeing seamless integration. Its contact material is Beryllium Copper, plated with gold for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power transmission. The connector, with Loop Bellow contact type and straight orientation, offers 24 positions and a tail length of 14.22mm for secure wire wrapping. Operating flawlessly in temperatures ranging from -65 to 150°C, it is perfect for diverse applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust the ABM12DRMS for efficient and durable board-to-board or card edge connections, meeting your high-reliability requirements with ease.