ABM12DRMT-S273

Heilind Number:SULABM12DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULABM12DRMT-S273

Detailed Description

The ABM12DRMT-S273 is a high-performance female connector designed for board-to-board and card edge applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a pitch of 3.96mm and 24 positions across 2 rows, it allows for efficient signal transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. Its threaded mount type and wire wrap termination method facilitate secure installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The termination plating of matte tin ensures solderability. Whether in aerospace, telecommunications, or other hi-rel environments, the ABM12DRMT-S273 meets the highest standards for performance and durability.