ABM12DRMT

Heilind Number:SULABM12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRMT

Detailed Description

Our ABM12DRMT female connector, featuring PPS and Beryllium Copper construction, is designed for high-performance applications. With a pitch of 3.96 mm and 24 positions distributed across 2 rows, this threaded mount connector ensures secure and efficient board-to-board or card edge connectivity. The contact material, Beryllium Copper, plated with gold, guarantees reliable signal transmission even in demanding environments. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its termination method via wire wrap and termination plating with matte tin further enhance its durability. With a straight orientation and a tail length of 14.22 mm, it offers flexibility in installation. This connector, with an operating temperature range of -65 to 150 °C, is ideal for use in a wide range of industries.