ABM12DRSD

Heilind Number:SULABM12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRSD

Detailed Description

Introducing the ABM12DRSD, a high-performance connector featuring PPS and Beryllium Copper construction for exceptional durability. With a 3A amperage and 950VAC voltage rating, this female connector is designed for reliability in demanding applications. Its 2 rows of contacts with a 3.96mm pitch ensure secure connectivity, while the gold-plated Beryllium Copper contacts guarantee optimal signal transmission. The straight orientation and loop bellow contact type make it easy to use, with a total of 24 positions available. Ideal for board-to-board and card edge connections, the ABM12DRSD is suitable for a wide range of industries. Operating at temperatures ranging from -65 to 150°C, this connector is built to perform in harsh environments. With matte tin termination plating and a compact design, it offers both efficiency and versatility. Upgrade your connectivity solutions with the ABM12DRSD.