ABM12DRSH

Heilind Number:SULABM12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRSH

Detailed Description

Introducing the ABM12DRSH PCB connector, a meticulously crafted component designed for high-performance applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power transmission requirements. The connector's two rows of contact points, terminated through clearance holes with gold-plated Beryllium Copper contacts, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for both standard and extreme conditions. The straight orientation, 24 positions, and loop bellow contact type offer versatility for various PCB setups. Its compact dimensions, with a height of .61in and width of 9.4mm, make it space-efficient without compromising performance. Whether in hi-rel or standard applications, the ABM12DRSH connector delivers uncompromising quality and durability. Upgrade your connectivity solutions with this essential component.