ABM12DRSI

Heilind Number:SULABM12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRSI

Detailed Description

The ABM12DRSI connector is a high-performance solution for board-to-board and card edge connections, ideal for demanding applications. With a durable construction featuring PPS and beryllium copper materials, it ensures reliable performance even in harsh environments. This female connector, with two rows and a threaded mount type, offers easy and secure installation. The termination method is through-hole, guaranteeing robust solder connections. Contact materials of beryllium copper with gold plating provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it meets high-speed and high-power requirements. The loop bellow contact type and straight orientation further enhance its versatility. Offering 24 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Termination plating with matte tin ensures long-term reliability. In the category of board-to-board PCB connectors, card edge connectors, and hi-rel products, the ABM12DRSI stands out as a top-quality choice for your connectivity needs.