| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DRSN-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABM12DRSN-S328 |
ABM12DRSN-S328
| Heilind Number: | SULABM12DRSN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DRSN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DRSN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. Featuring a female gender, 2 rows, and a straight orientation, it offers easy and secure connectivity. The termination method via thru hole and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. This connector, with 24 positions and a tail length of 4.83mm, is ideal for high-density PCB layouts. It operates seamlessly in a wide temperature range from -65°C to 150°C. The matte tin termination plating enhances its performance and longevity. Trust the ABM12DRSNS328 for your critical connectivity needs.

