ABM12DRSN

Heilind Number:SULABM12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRSN

Detailed Description

ABM12DRSN features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in various applications. This female connector boasts two rows, accommodating 24 positions with a pitch of 3.96mm (.156 in). Designed for through-hole termination, it guarantees secure connectivity. The contact material is plated with gold for enhanced conductivity, while the loop bellow contact type offers durability. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for high-power environments. Operating temperature range of -65 to 150°C ensures functionality even in extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB applications. Terminated with matte tin, it complies with industry standards for RoHS. Trust in the ABM12DRSN for efficient board-to-board and card edge connections.