ABM12DRSS-S288

Heilind Number:SULABM12DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRSS-S288

Detailed Description

Introducing the ABM12DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring reliability in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it delivers robust power transmission. The female gender and 2-row design cater to versatile connectivity needs. Equipped with gold-plated Beryllium Copper contacts and a loop bellow contact type, it guarantees superior signal integrity. The Side Hole mount type and Card Extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for mission-critical systems. With 24 positions, a pitch of 3.96mm, and a compact size, it ensures efficient PCB connectivity. Matte Tin termination plating enhances durability, while the straddle orientation and .175" tail length provide secure attachment. Measuring .61" in height and 9.4mm in width, it offers a sleek and space-saving solution. Perfect for aerospace, defense, and industrial applications, the ABM12DRSS-S288 is the epitome of performance and reliability in board-to-board connectivity.