ABM12DRST-S288

Heilind Number:SULABM12DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRST-S288

Detailed Description

Introducing the ABM12DRSTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission. The female gender, 2 rows, and threaded mount type make it easy to install, while the card extender termination method guarantees secure connections. Each of the 24 positions boasts loop bellow contact type and gold plating on beryllium copper contacts, ensuring low contact resistance and durability. With a pitch of 3.96mm, operating temperature range of -65 to 150°C, and matte tin termination plating, this connector is ideal for industrial and high-reliability applications. Don't compromise on quality – choose the ABM12DRSTS288 for your connectivity needs.