Introducing SKU ABM12DRST, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and through-hole termination method provide secure attachment to circuit boards. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers efficient power transmission. The gold-plated Beryllium Copper contacts and loop bellow design guarantee low contact resistance and high durability. With 24 positions, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the ABM12DRST for superior performance in your connectivity needs.