| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DRTH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABM12DRTH-S13 |
ABM12DRTH-S13
| Heilind Number: | SULABM12DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ABM12DRTH-S13 connector offers reliable performance in demanding environments with PPS and Beryllium Copper construction. Designed for high voltage applications, this female connector features two rows and 24 positions with a pitch of 3.96mm. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The termination method is via Card Extender, with a tail length of 3.1mm for secure connections. Its straddle orientation and clearance hole mount type make it versatile for PCB assembly. Matte Tin termination plating adds durability. This connector, part of the Board To Board PCB Connectors category, guarantees high performance and longevity in critical applications.

