ABM12DRTH

Heilind Number:SULABM12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRTH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRTH

Detailed Description

The ABM12DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it offers robust power transmission capabilities. The 24-position, dual-row configuration with a pitch of 3.96mm allows for versatile connectivity options. Gold-plated Beryllium Copper contacts and matte tin terminations guarantee excellent signal integrity and durability. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its straight orientation and clearance hole mount type make for easy installation on PCBs. With a connector height of 10.95mm and a connector width of 8.26mm, it offers a compact yet efficient solution for your connectivity needs. Trust the ABM12DRTH for high-reliability performance in critical systems.