ABM12DRTN-S13

Heilind Number:SULABM12DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRTN-S13

Detailed Description

Introducing the ABM12DRTN-S13, a high-performance female connector designed for demanding applications. With two rows of contacts, this connector offers reliable connectivity in a wide range of settings. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal transmission. The termination method of Card Extender simplifies installation, while the Full Bellow contact type and Gold plating guarantee optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. The connector's straddle orientation and 24 positions make it versatile for various PCB designs. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The Matte Tin termination plating enhances longevity, and its compact dimensions (10.95mm height, 8.26mm width) save valuable PCB space. Whether for aerospace, telecommunications, or industrial applications, the ABM12DRTNS13 is the ideal choice for high-reliability board-to-board connections.