ABM12DRTN

Heilind Number:SULABM12DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRTN

Detailed Description

Introducing the ABM12DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector with 2 rows and 24 positions ensures reliable connectivity. With a maximum current rating of 5A and a voltage withstand of 950 VAC, it is suitable for power and signal transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The thru-hole termination method and straight orientation make installation easy. Measuring 10.95mm in height and with a compact width of 8.26mm, it saves space on the PCB. The Matte Tin termination plating ensures solderability. Trust the ABM12DRTN for secure and efficient board-to-board connections.