| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DRTS-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABM12DRTS-S13 |
ABM12DRTS-S13
| Heilind Number: | SULABM12DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Its 24 positions, with 2 rows, and a voltage rating of 950VAC make it ideal for power and signal transmission. The Full Bellow contact type, gold-plated for superior conductivity, guarantees low contact resistance. With a termination method of Card Extender and a side hole mount type, installation is convenient and secure. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Trust in the ABM12DRTS-S13 for rugged, high-reliability connectivity.

