ABM12DRTS

Heilind Number:SULABM12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRTS

Detailed Description

Introducing the ABM12DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female connector, with two rows and side hole mount type, offers versatile installation options. Its through-hole termination method and gold-plated beryllium copper contacts ensure secure connections. The Full Bellow design and straight orientation further enhance signal integrity. With 24 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating adds another layer of protection. Perfect for use in aerospace, defense, and industrial applications, the ABM12DRTS sets the standard for reliability and performance in board-to-board connectivity.