ABM12DRUH

Heilind Number:SULABM12DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRUH

Detailed Description

Introducing the ABM12DRUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and thru-hole termination method offer easy installation. Gold-plated contacts on a 3.96mm pitch provide optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With 24 positions and a straight orientation, it allows for versatile PCB connectivity. The ABM12DRUH is RoHS compliant and meets stringent quality standards, making it the perfect choice for mission-critical applications.