| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABM12DRUN |
ABM12DRUN
| Heilind Number: | SULABM12DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DRUN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a 5A amperage and 950VAC voltage rating, it ensures reliable power transmission. Its two rows of contacts and 24 positions allow for versatile connectivity. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the ABM12DRUN is a top choice for high-reliability systems.

