ABM12DRUS

Heilind Number:SULABM12DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRUS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRUS

Detailed Description

Introducing the ABM12DRUS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 24 positions, this connector features two rows of female contacts made from durable beryllium copper with gold plating, ensuring reliable conductivity. The full bellow contact type and thru-hole termination method offer secure and stable connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it meets stringent industry standards. The side-hole mount and straight orientation make installation easy, while the compact dimensions of 10.95mm height and 8.26mm width save space on the PCB. With matte tin termination plating and compliance with RoHS regulations, the ABM12DRUS guarantees both performance and environmental responsibility. Perfect for aerospace, defense, and industrial applications, this connector is a must-have for high-reliability electronic systems.