ABM12DRXH

Heilind Number:SULABM12DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRXH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRXH

Detailed Description

Introducing the ABM12DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with 24 positions, this connector offers reliable and efficient connectivity. The female connector, made of PPS and Beryllium Copper with gold plating, ensures excellent conductivity and durability even in harsh environments. Its straight orientation and clearance hole mount type make installation easy and secure. Operating at a voltage of 950VAC and with an amperage rating of 5A, it meets stringent performance standards. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its compact size, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, saves valuable board space. The termination method of thru-hole with matte tin plating guarantees a secure connection. Perfect for applications where reliability is paramount, the ABM12DRXH is a top choice for engineers and designers.