ABM12DRXI

Heilind Number:SULABM12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRXI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRXI

Detailed Description

The ABM12DRXI is a high-performance PPS and Beryllium Copper female connector designed for demanding applications. With a contact rating of 5A and a voltage capability of 950VAC, it ensures reliable power transmission. Featuring two rows of 24 positions with a pitch of 3.96mm, it offers ample connectivity options. The Full Bellow contact type and gold-plated contacts guarantee excellent signal integrity. This threaded mount connector with thru-hole termination method is easy to install on PCBs. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained designs. The matte tin termination plating ensures durability. Suitable for board-to-board and card edge connections, the ABM12DRXI is a reliable solution for your connectivity needs.