| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABM12DRXN |
ABM12DRXN
| Heilind Number: | SULABM12DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Beryllium Copper Female Connector, SKU ABM12DRXN, designed for high-performance applications. Featuring two rows with gold-plated contacts, this connector ensures reliable conductivity at 5A and up to 950VAC. With a pitch of 3.96mm (.156 in) and 24 positions, it offers ample connectivity in a compact straight orientation. The full bellow contact type and thru-hole termination method guarantee secure and durable PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With a connector height of 10.95mm (.431 in) and a termination plating of matte tin, it meets stringent quality standards for board-to-board and card edge applications. Trust in the ABM12DRXN for exceptional performance and durability in your designs.

