ABM12DRYH

Heilind Number:SULABM12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRYH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRYH

Detailed Description

Introducing the ABM12DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction with a 0.156-inch pitch, ensuring reliable connectivity in industrial settings. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The gold-plated contacts and full bellow design guarantee optimal signal transmission and durability. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its straight orientation, 2-row configuration with 24 positions, and clearance hole mount type make it versatile for various PCB layouts. The 10.8mm tail length and compact dimensions offer easy installation. Trust the ABM12DRYH for secure and efficient board-to-board connections in your electronic systems.