ABM12DRYI

Heilind Number:SULABM12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRYI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRYI

Detailed Description

Introducing the ABM12DRYI, a high-performance female connector crafted from PPS and Beryllium Copper for exceptional durability and conductivity. With a current rating of 5A and voltage capacity of 950VAC, this connector is designed for reliable power transmission. Featuring two rows of contacts, threaded mount type, and thru-hole termination method, it ensures secure and stable connections on the PCB. The contact material is gold-plated Beryllium Copper, offering optimal signal transfer. With a pitch of 3.96mm and 24 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it suits various environments. The connector's straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 8.26mm in width, with a tail length of 10.8mm, it offers a compact yet robust solution for board-to-board and card edge connections. The matte tin termination plating ensures longevity and corrosion resistance. Ideal for demanding applications in aerospace, defense, and industrial sectors, the ABM12DRYI guarantees high reliability and performance. Elevate your connectivity standards with this essential component.