ABM12DRYN-S13

Heilind Number:SULABM12DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRYN-S13

Detailed Description

The ABM12DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 24 positions, allowing for versatile connectivity. Its contact material is Beryllium Copper with Gold plating, ensuring optimal conductivity. The termination method is Card Extender, and the pitch is 3.96mm (.156in). Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. Its compact design, with a height of 10.95mm (.431in) and a width of 8.26mm (.325in), makes it suitable for space-constrained applications. The termination plating is Matte Tin, providing durability and corrosion resistance. With its high reliability and performance, the ABM12DRYN-S13 is a crucial component for mission-critical systems.