ABM12DRYN

Heilind Number:SULABM12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRYN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRYN

Detailed Description

Introducing the ABM12DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows for secure attachment, this connector offers a contact material of beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it is suitable for high-power applications. The straight orientation and 24 positions provide versatility in usage, while the termination method of thru hole with matte tin plating guarantees durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for demanding environments. With a compact size of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it offers easy integration onto PCBs. Trust the ABM12DRYN for seamless and long-lasting connectivity in your electronic projects.