ABM12DRYS-S13

Heilind Number:SULABM12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRYS-S13

Detailed Description

Introducing the ABM12DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contact material with Gold plating, this connector ensures superior conductivity and durability. With a current rating of 5A and a voltage capacity of 950 VAC, it guarantees reliable power transmission. Its 24 positions with a pitch of 3.96mm allow for versatile connectivity, while the side hole mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Trust the ABM12DRYS-S13 for secure and efficient PCB connections in aerospace, industrial, and other hi-rel applications.