| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DRYS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM12DRYS |
ABM12DRYS
| Heilind Number: | SULABM12DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DRYS, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and 24 positions, this female connector features a durable construction with PPS and Beryllium Copper materials. The gold contact plating ensures reliable conductivity, while the full bellow contact type and side hole mount offer secure connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its straight orientation and 10.8mm tail length make it easy to install, while the matte tin termination plating provides added durability. Ideal for board-to-board and card edge connections, the ABM12DRYS is a versatile solution for your connectivity needs.

