ABM12DSAH

Heilind Number:SULABM12DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSAH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DSAH

Detailed Description

Introducing the ABM12DSAH, a high-performance PCB connector perfect for demanding applications. Designed for durability and reliability, this female connector features PPS & Beryllium Copper construction, ensuring optimal conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission. The Full Bellow contact type and right-angle orientation provide secure connections in tight spaces. Boasting 24 positions with a 3.96mm pitch, it offers ample connectivity options. Operating at temperatures ranging from -65 to 150°C and withstanding up to 950VAC, it's ideal for harsh environments. The clearance hole mount type and thru-hole termination method make installation a breeze. With a connector height of 10.95mm and a connector width of 8.26mm, it's compact yet efficient. Whether for board-to-board or card edge connections, the ABM12DSAH is the ultimate choice for your connectivity needs.