ABM12DSAI

Heilind Number:SULABM12DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DSAI

Detailed Description

Introducing the ABM12DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and Beryllium Copper with a threaded mount type, this connector ensures secure and reliable connections. Featuring a female gender with two rows and through-hole termination method, it offers easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The full bellow contact type and right-angle orientation provide versatility in design. With 24 positions and a tail length of 6.85mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. Classified under hi-rel connectors, it meets stringent quality standards. Perfect for use in aerospace, military, and industrial applications, the ABM12DSAI is a reliable solution for your connectivity needs.