ABM12DSAN

Heilind Number:SULABM12DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DSAN

Detailed Description

Introducing the ABM12DSAN, a high-performance PCB connector designed for demanding applications. With a contact material of gold-plated beryllium copper, this connector ensures optimal conductivity and durability. Featuring a female gender, 2 rows, and 24 positions, it offers ample connectivity options. The thru-hole termination method and right-angle orientation make for easy and secure installation. Operating at a wide temperature range of -65 to 150°C and rated for up to 950 VAC, it guarantees reliable performance in harsh environments. The full bellow contact type provides excellent signal integrity, while the matte tin termination plating enhances solderability. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Suitable for board-to-board and card edge connections, the ABM12DSAN is a top choice for high-reliability applications.