ABM12DSEF

Heilind Number:SULABM12DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSEF
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DSEF

Detailed Description

Introducing the ABM12DSEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage resistance of up to 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows and 24 positions, offers ample connectivity options. Gold-plated contacts and a full bellow design guarantee optimal signal integrity. Termination through eyelets and a floating bobbin mount type facilitate easy installation. Operating flawlessly at temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical systems. Its compact form factor, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term performance and durability. Trust the ABM12DSEF for seamless board-to-board connections in your next project.