ABM12DSEH-S13

Heilind Number:SULABM12DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DSEH-S13

Detailed Description

The ABM12DSEH-S13 is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a low amperage rating of 5A and double-row design, this connector is ideal for compact circuit layouts. The gold-plated contacts and full bellow configuration guarantee reliable signal transmission even in high-voltage environments, with a maximum rating of 950VAC. Its straddle orientation and termination method via card extender offer versatile installation options. Meeting stringent operating standards, it can withstand temperatures ranging from -65 to 150°C. The connector's sleek profile, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained setups. With matte tin termination plating for enhanced corrosion resistance, the ABM12DSEH-S13 ensures long-term performance in demanding industrial settings. A must-have component for engineers seeking top-tier connectivity solutions.