ABM12DSEH

Heilind Number:SULABM12DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DSEH

Detailed Description

The ABM12DSEH Board-to-Board and Card Edge Connector features a robust design crafted from PPS and Beryllium Copper, ensuring durability and reliable performance. With a voltage rating of 950 VAC and an amperage of 5 A, it guarantees safe and efficient power transmission. The connector, designed for female gender with two rows of 24 positions each, offers ample connectivity options. Its contact material is Beryllium Copper with Gold plating, providing excellent conductivity. The termination method using eyelets ensures secure attachment. With a pitch of 3.96 mm, it allows for precise alignment during installation. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. The straight orientation and clearance hole mount type make it versatile for PCB applications. Termination plating with Matte Tin enhances its longevity. Overall, the ABM12DSEH is a high-quality connector ideal for demanding industrial and electronic projects.