| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM12DSEI-S243 |
ABM12DSEI-S243
| Heilind Number: | SULABM12DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring 12 full bellow contacts made of PPS and Beryllium Copper with gold plating, this connector ensures reliable and efficient signal transmission. The threaded mount type and eyelet termination method guarantee secure attachment and easy installation. Operating at an impressive voltage of 950 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust the ABM12DSEI-S243 for robust and high-speed connectivity in your electronic systems.

