ABM12DSEI

Heilind Number:SULABM12DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DSEI

Detailed Description

SKU ABM12DSEI is a high-performance Board-to-Board PCB Connector designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures secure connectivity in electronic systems. The termination method with eyelets and threaded mount type guarantees stable attachment to PCBs. Crafted from PPS and Beryllium Copper with Gold plating, this connector offers excellent conductivity and durability. With a pitch of 3.96mm and 24 positions, it facilitates precise signal transmission. Operating at a voltage of 950 VAC and a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The Full Bellow contact type and straight orientation further enhance its reliability. With a compact size, measuring 10.95mm in height and .325in in width, it's space-efficient. The Matte Tin termination plating ensures long-term performance. Overall, the ABM12DSEI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.