ABM12DSEN-S13

Heilind Number:SULABM12DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DSEN-S13

Detailed Description

ABM12DSEN-S13 is a female PCB connector designed for high-performance applications. Featuring two rows of contacts made from PPS and Beryllium Copper with gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 3.96mm and 24 positions, it offers ample connectivity options. The contact type is Full Bellow, providing enhanced durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150 °C, it is suitable for demanding environments. The orientation is straddle, and it is designed for card extender termination method. With a compact size, measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB layouts. The termination plating is Matte Tin, further enhancing its performance and longevity. This connector is classified under Board To Board PCB Connectors, Card Edge Connectors, and is a valuable component for various electronic systems.