ABM12DSEN

Heilind Number:SULABM12DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DSEN

Detailed Description

The ABM12DSEN Board to Board PCB Connector offers reliable connectivity for industrial applications. With a current rating of 5A and voltage capability of 950 VAC, this connector is designed for high-performance operation. Featuring a gender-specific female layout with 24 positions across 2 rows, it ensures efficient signal transmission. The contact material, made of durable beryllium copper with gold plating, guarantees optimal conductivity and corrosion resistance. Its straight orientation and no mounting design simplify installation on PCBs. With a pitch of 3.96mm, tail length of 5.72mm, and termination method using eyelets, it offers versatility in connection. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Overall, the ABM12DSEN is a robust and efficient solution for demanding electronic systems.