ABM12DSES-S13

Heilind Number:SULABM12DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DSES-S13

Detailed Description

Introducing the ABM12DSES-S13, a high-performance board-to-board PCB connector meticulously crafted for demanding applications. Engineered with precision, this connector features a robust construction of PPS and Beryllium Copper, ensuring unparalleled durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, two rows, and side hole mount type make installation a breeze, while the card extender termination method offers secure connectivity. Each of its 24 gold-plated contacts, made of Beryllium Copper, guarantees excellent signal integrity and conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the ABM12DSES-S13 sets a new standard in connectivity.