ABM12DSES

Heilind Number:SULABM12DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DSES

Detailed Description

The ABM12DSES PCB connector, featuring PPS and beryllium copper construction, is designed for high-performance applications. With a 5A amperage rating and two rows of contacts, this female connector ensures reliable power transmission. Its side hole mount type and eyelet termination method offer secure attachment to PCBs. The contact material is beryllium copper with gold plating, providing excellent conductivity. Operating at voltage levels up to 950 VAC, this connector is suitable for demanding environments. The full bellow contact type and straight orientation enhance signal integrity. With 24 positions and a tail length of 5.72mm, it enables efficient board-to-board connections. The connector is RoHS compliant and operates in a wide temperature range from -65 to 150°C, making it ideal for diverse industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation. The termination plating is matte tin, ensuring durability. The ABM12DSES is part of the hi-rel category, guaranteeing high reliability. Upgrade your electronic systems with this top-of-the-line PCB connector.