| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DSUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM12DSUH |
ABM12DSUH
| Heilind Number: | SULABM12DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DSUH, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Operating at 5A and 950VAC, it offers reliable power transmission. Featuring a single row with 12 positions and a pitch of 3.96mm, it's perfect for compact designs. The full bellow contact type and gold plating guarantee excellent signal integrity. With clearance hole mount and thru-hole termination, installation is a breeze. Rated for -65 to 150°C, this connector is suitable for harsh environments. Its compact size of 10.95mm in height and .325in in width makes it versatile for various PCB applications. Trust the ABM12DSUH for efficient and durable board-to-board and card edge connections.

