ABM12DSUI

Heilind Number:SULABM12DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSUI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DSUI

Detailed Description

Introducing the ABM12DSUI, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts on a pitch of 3.96mm provide excellent signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. With 12 positions and full bellow contact type, it offers versatility in connectivity. The matte tin termination plating enhances durability and solderability. Ideal for board-to-board and card-edge connections, the ABM12DSUI is a reliable solution for your PCB connectivity needs.