ABM12DSUN

Heilind Number:SULABM12DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSUN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DSUN

Detailed Description

ABM12DSUN features a female connector with 12 positions, designed for board-to-board PCB connectivity. Crafted with precision using PPS and Beryllium Copper materials, it ensures reliable performance in demanding environments. The contact type is Full Bellow, with gold plating on Beryllium Copper contacts, guaranteeing efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Operating within a wide temperature range of -65 to 150°C, it offers versatility and durability. The termination method is through-hole, with matte tin plating for secure attachment. Measuring 10.95mm in height and .325 inches in width, it provides a compact yet robust solution for your connectivity needs. Trust in the quality and functionality of the ABM12DSUN connector for seamless integration into your electronic systems.