ABM12DSUS

Heilind Number:SULABM12DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSUS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DSUS

Detailed Description

Introducing our ABM12DSUS connector, a high-performance solution designed for demanding applications. With PPS and Beryllium Copper construction, this female connector ensures robust connectivity even in harsh environments. Featuring a single row with 12 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method guarantee secure installation on PCBs. Each contact is meticulously crafted from Beryllium Copper with Gold plating, providing excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 10.95 mm and width of 8.26 mm, allows for efficient PCB layout. Whether used in board-to-board or card edge connections, the ABM12DSUS connector delivers reliable performance. Trust in its quality, with termination plating in Matte Tin ensuring durability. Perfect for aerospace, military, and other high-reliability applications, this connector, with the acronym ABM12DSUS, is the epitome of excellence in interconnect technology.