ABM12DSXI

Heilind Number:SULABM12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSXI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DSXI

Detailed Description

The ABM12DSXI is a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a contact rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 12 positions, it allows for efficient board-to-board or card edge connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ABM12DSXI for high-reliability interconnect solutions in your next project.