ABM12DSXN

Heilind Number:SULABM12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DSXN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DSXN

Detailed Description

The ABM12DSXN is a high-performance female connector designed for demanding applications. With a contact material of PPS and Beryllium Copper, it offers excellent conductivity and durability. Featuring a pitch of 3.96mm and 12 positions in a single row, it allows for efficient board-to-board connections. The termination method is through-hole, ensuring secure mounting. Gold contact plating guarantees reliable signal transmission, even at high voltages of up to 950VAC. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances its longevity. Perfect for PCB and card edge connections, the ABM12DSXN is a top choice for quality-conscious professionals in the electronics industry.